Phoenix Contact PTI Series PTI 2,5-L/N Non-Fused Terminal Block, 4-Way, 24A, 26 → 12 AWG Wire, Push In
- RS Stock No.:
- 216-6394
- Mfr. Part No.:
- 3213954
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 50)
$10.30
(exc. GST)
$11.33
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $10.30 | $515.00 |
*price indicative
- RS Stock No.:
- 216-6394
- Mfr. Part No.:
- 3213954
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact installation level terminal block with push in connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Specifications
Attribute | Value |
---|---|
Number of Ways | 4 |
Current Rating | 24A |
Wire Size | 26 → 12 AWG |
Termination Method | Push In |
Voltage Rating | 400 V |
Series | PTI |
Related links
- Phoenix Contact PTI Series PTI 2,5-L/L Non-Fused Terminal Block,...
- Phoenix Contact PTI Series PTI 2,5-L/TG Non-Fused Terminal Block,...
- Phoenix Contact PTI Series PTI 2,5-L/LT Non-Fused Terminal Block,...
- Phoenix Contact PTI Series PTI 2,5-L/LTB Non-Fused Terminal Block,...
- Phoenix Contact PTI Series PTI 2,5-L Non-Fused Terminal Block,...
- Phoenix Contact PTI Series PTI 2,5 Non-Fused Terminal Block,...
- Phoenix Contact PTI Series PTI 2,5 BU Non-Fused Terminal Block,...
- Phoenix Contact PTI Series PTI 6 BU Non-Fused Terminal Block,...