Phoenix Contact PTN 4 Series Non-Fused Terminal Block, 2-Way, 10AWG, 24 AWG Wire, 32A Push-in
- RS Stock No.:
- 216-6397
- Mfr. Part No.:
- 3213965
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$303.05
(exc. GST)
$333.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.061 | $303.05 |
*price indicative
- RS Stock No.:
- 216-6397
- Mfr. Part No.:
- 3213965
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 32A | |
| Wire Size | 10AWG, 24AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 250V | |
| Wire Protection | Yes | |
| Cable CSA | 0.2mm², 6mm² | |
| Series | PTN 4 | |
| Colour | Blue | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 130°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Non-Fused Terminal Block | ||
Current 32A | ||
Wire Size 10AWG, 24AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 250V | ||
Wire Protection Yes | ||
Cable CSA 0.2mm², 6mm² | ||
Series PTN 4 | ||
Colour Blue | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 130°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact N disconnect terminal block with push in connection and having cross section of 0.2 to 6 mm². It is made up of the PA material and blue in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- RS PRO ES-V Series Non-Fused Terminal Block 10AWG Wire, 32A Screw
- Weidmüller SAK Series Non-Fused Terminal Block 10AWG 41A Screw
- Phoenix Contact COMBICON Power Series Feed Through Terminal Block 10AWG 32A Screw
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- RS PRO Non-Fused Terminal Block 10AWG Wire, 32A Screw
