Phoenix Contact PTI Series Non-Fused Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 24A Push-in

Subtotal (1 pack of 50 units)*

$152.95

(exc. GST)

$168.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.059$152.95

*price indicative

RS Stock No.:
216-6392
Mfr. Part No.:
3213951
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

2

Product Type

Non-Fused Terminal Block

Current

24A

Wire Size

12AWG, 26AWG

Mount Type

DIN Rail

Fused

No

Contact Material

Polyamide

Material

Polyamide

Voltage

400V

Cable CSA

0.14mm², 4mm²

Wire Protection

Yes

Series

PTI

Colour

Grey

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Gender

Female

Maximum Operating Temperature

130°C

Enclosed

No

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact installation level terminal block with push in connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.

Degree of pollution 3

Overvoltage category III

Insulating material group I

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy