Phoenix Contact QP Series Terminal Plug, 1-Way, 16AWG, 24 AWG Wire, 17.5A Quick Connect
- RS Stock No.:
- 212-7489
- Mfr. Part No.:
- 3051027
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$200.20
(exc. GST)
$220.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $4.004 | $200.20 |
*price indicative
- RS Stock No.:
- 212-7489
- Mfr. Part No.:
- 3051027
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 1 | |
| Product Type | Terminal Plug | |
| Current | 17.5A | |
| Wire Size | 16, 24AWG | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Pitch | 5.2mm | |
| Voltage | 500V | |
| Series | QP | |
| Colour | Blue | |
| Wire Protection | No | |
| Cable CSA | 0.25, 1.5mm² | |
| Gender | Male | |
| Termination Type | Quick Connect | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Enclosed | No | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 1 | ||
Product Type Terminal Plug | ||
Current 17.5A | ||
Wire Size 16, 24AWG | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Pitch 5.2mm | ||
Voltage 500V | ||
Series QP | ||
Colour Blue | ||
Wire Protection No | ||
Cable CSA 0.25, 1.5mm² | ||
Gender Male | ||
Termination Type Quick Connect | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Enclosed No | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
The Phoenix Contact plug with 1 number of positions has quick connection method and left housing without engagement pin. It is made up of the PA material and available in blue colour.
The QT-COMBI plugs for self-assembly provide solutions that users can implement themselves
The conductor is connected using the familiar IDC connection with no stripping, therefore saving time
Tested for railway applications
Related links
- Phoenix Contact QP Series Terminal Plug 24/16 Wire, 17.5A Quick Connect
- Phoenix Contact SP Series Terminal Plug 28/10 Wire, 32A Spring Cage
- Phoenix Contact SPB Series Terminal Plug 28/12 AWG Wire, 24A Spring Cage
- Phoenix Contact SPV Series Terminal Plug 28/12 Wire, 24A Spring Cage
- Phoenix Contact SPV Series Terminal Plug 28/12 AWG Wire, 24A Spring Cage
- Phoenix Contact SPDB Series Terminal Plug 28/12 AWG Wire, 24A Spring Cage
- Phoenix Contact UP 4/1-M BU Series Terminal Plug for Use with DIN Rail
- Phoenix Contact 2 Way Plug, 3051111
