Electro Terminal FKL 1 Series Screw Terminal, 5-Way, 24A, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-8741
Mfr. Part No.:
88160929
Brand:
Electro Terminal
Find similar products by selecting one or more attributes.
Select all

Brand

Electro Terminal

Number of Ways

5

Current Rating

24A

Termination Method

Screw

Mounting Type

Screw

Material

Steel

Voltage Rating

450 V

Pitch

15.5mm

Wire Protection

Yes

Series

FKL 1

COO (Country of Origin):
AT
The Electro terminal FKL 1 series 5-pole screw-tab terminal block has clamping range of 2.5mm². It has nominal voltage of 450V and nominal current of 24A. The punched parts and screws are made of galvanised steel, terminal housing is made of PA66.

Position of twist protection: Z1234
Engraving: L1 L2 L3 N E
Wire skinning length : 13 + 1 mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy