Phoenix Contact PT Series Feed Through Terminal Block, 5-Way, 10AWG, 24 AWG Wire, 30A Push-in

Subtotal (1 pack of 50 units)*

$1,668.20

(exc. GST)

$1,835.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$33.364$1,668.20

*price indicative

RS Stock No.:
207-2843
Mfr. Part No.:
3002617
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

5

Product Type

Feed Through Terminal Block

Current

30A

Wire Size

10AWG, 24AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Contact Material

Polyamide

Voltage

500V

Pitch

6.2mm

Colour

Grey

Series

PT

Wire Protection

Yes

Cable CSA

0.2mm², 6mm²

Gender

Female

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Enclosed

No

Maximum Operating Temperature

125°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix Contact Knife disconnect terminal block works with a nominal voltage of 500V and nominal current of 30A. It has Push in connection method and 5 number of connections.

0.2mm² to 6mm² cross section

24 to 10AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy