Phoenix Contact UTRE Series UTRE 6-2/10 Non-Fused Terminal Block, 20-Way, 30A, 24 → 8 AWG Wire, Screw Termination

Subtotal (1 unit)*

$470.16

(exc. GST)

$517.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.16

*price indicative

RS Stock No.:
201-6540
Mfr. Part No.:
3069811
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

20

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

DIN Rail

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Series

UTRE

Wire Protection

Yes

Gender

Female

The Phoenix Contact UTRE grey NS 35/7,5, NS 35/7,5 mounted, screw connected test terminal strip with 20 connections, 114.1mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.

Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links