Phoenix Contact UTRE Series UTRE 6-2/C19 Non-Fused Terminal Block, 38-Way, 30A, 24 → 8 AWG Wire, Screw
- RS Stock No.:
- 201-6040
- Mfr. Part No.:
- 3069430
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,096.55
(exc. GST)
$1,206.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,096.55 |
*price indicative
- RS Stock No.:
- 201-6040
- Mfr. Part No.:
- 3069430
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 38 | |
| Current Rating | 30A | |
| Wire Size | 24 → 8 AWG | |
| Termination Method | Screw | |
| Mounting Type | DIN Rail | |
| Material | Polyamide | |
| Pitch | 8.2mm | |
| Voltage Rating | 400 V | |
| Series | UTRE | |
| Wire Protection | Yes | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 38 | ||
Current Rating 30A | ||
Wire Size 24 → 8 AWG | ||
Termination Method Screw | ||
Mounting Type DIN Rail | ||
Material Polyamide | ||
Pitch 8.2mm | ||
Voltage Rating 400 V | ||
Series UTRE | ||
Wire Protection Yes | ||
Gender Female | ||
The Phoenix Contact UTRE grey NS 35/7,5, NS 35/15 mounted test terminal strip with 38 connections, 187.5mm width and VDE coded C19 is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact UTRE Series UTRE 6-2/H19 Non-Fused Terminal Block 30A Screw
- Phoenix Contact UTRE Series UTRE 6-2/D19 Non-Fused Terminal Block 30A Screw
- Phoenix Contact UTRE Series UTRE 6-2/F19 Non-Fused Terminal Block 30A Screw
- Phoenix Contact UTRE Series UTRE 6-2/B19 Non-Fused Terminal Block 30A Screw
- Phoenix Contact UTRE Series UTRE 6-2/20 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTRE Series UTRE 6-2/C14 Non-Fused Terminal Block 30A Screw
- Phoenix Contact UTRE Series UTRE 6-2/5 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTRE Series UTRE 6-2/6 Non-Fused Terminal Block 30A Screw Termination
