Phoenix Contact UTRE Series Non-Fused Terminal Block, 18-Way, 24AWG, 8 AWG Wire, 30A Screw
- RS Stock No.:
- 201-5069
- Mfr. Part No.:
- 3069810
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$379.30
(exc. GST)
$417.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.30 |
*price indicative
- RS Stock No.:
- 201-5069
- Mfr. Part No.:
- 3069810
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 18 | |
| Current | 30A | |
| Wire Size | 24AWG, 8AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 400V | |
| Pitch | 8.2mm | |
| Wire Protection | Yes | |
| Colour | Grey | |
| Series | UTRE | |
| Cable CSA | 0.2mm², 10mm² | |
| Gender | Female | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 18 | ||
Current 30A | ||
Wire Size 24AWG, 8AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 400V | ||
Pitch 8.2mm | ||
Wire Protection Yes | ||
Colour Grey | ||
Series UTRE | ||
Cable CSA 0.2mm², 10mm² | ||
Gender Female | ||
Termination Type Screw | ||
Minimum Operating Temperature -60°C | ||
Enclosed No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Phoenix Contact UTRE grey NS 35/7,5, NS 35/7,5 mounted, screw connected test terminal strip with 18 connections, 106mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2016544
- Mfr. Part No. 3069819
Each
$762.04
- RS Stock No. 2014100
- Mfr. Part No. 3069806
Each
$211.59
- RS Stock No. 2015071
- Mfr. Part No. 3069813
Each
$391.41
- RS Stock No. 2016541
- Mfr. Part No. 3069815
Each
$457.40
Related links
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw
- Phoenix Contact UTRE Series Non-Fused Terminal Block 24AWG 30A Screw












