Phoenix Contact FAME 3 Series Non-Fused Terminal Block, 28-Way, 24AWG, 8 AWG Wire, 30A Plug-In
- RS Stock No.:
- 201-5864
- Mfr. Part No.:
- 3969928
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$954.60
(exc. GST)
$1,050.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $954.60 |
*price indicative
- RS Stock No.:
- 201-5864
- Mfr. Part No.:
- 3969928
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 28 | |
| Current | 30A | |
| Wire Size | 24AWG, 8AWG | |
| Mount Type | Wall | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Voltage | 400V | |
| Pitch | 8.2mm | |
| Wire Protection | Yes | |
| Colour | Grey | |
| Series | FAME 3 | |
| Cable CSA | 6mm² | |
| Termination Type | Plug-In | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 28 | ||
Current 30A | ||
Wire Size 24AWG, 8AWG | ||
Mount Type Wall | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Voltage 400V | ||
Pitch 8.2mm | ||
Wire Protection Yes | ||
Colour Grey | ||
Series FAME 3 | ||
Cable CSA 6mm² | ||
Termination Type Plug-In | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Enclosed No | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Phoenix Contact PTRE grey wall mounted, ring cable lug test terminal strip with 28 connections, 146.7mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
