Phoenix Contact FAME 3 Series Non-Fused Terminal Block, 26-Way, 24AWG, 8 AWG Wire, 30A Plug-In
- RS Stock No.:
- 201-5426
- Mfr. Part No.:
- 3969916
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$861.02
(exc. GST)
$947.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $861.02 |
*price indicative
- RS Stock No.:
- 201-5426
- Mfr. Part No.:
- 3969916
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 26 | |
| Current | 30A | |
| Wire Size | 24AWG, 8AWG | |
| Mount Type | Wall | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Pitch | 8.2mm | |
| Voltage | 400V | |
| Colour | Grey | |
| Wire Protection | Yes | |
| Cable CSA | 6mm² | |
| Series | FAME 3 | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Plug-In | |
| Gender | Female | |
| Enclosed | No | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 26 | ||
Current 30A | ||
Wire Size 24AWG, 8AWG | ||
Mount Type Wall | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Pitch 8.2mm | ||
Voltage 400V | ||
Colour Grey | ||
Wire Protection Yes | ||
Cable CSA 6mm² | ||
Series FAME 3 | ||
Minimum Operating Temperature -60°C | ||
Termination Type Plug-In | ||
Gender Female | ||
Enclosed No | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Phoenix Contact PTRE grey wall mounted, ring cable lug test terminal strip with 26 connections, 138.6mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
- Phoenix Contact FAME 3 Series Non-Fused Terminal Block 24AWG 30A Plug-In
