Phoenix Contact PTMC Series PTMC 1,5-2 /YE Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In Termination
- RS Stock No.:
- 201-4285
- Mfr. Part No.:
- 3270437
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$53.11
(exc. GST)
$58.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.311 | $53.11 |
*price indicative
- RS Stock No.:
- 201-4285
- Mfr. Part No.:
- 3270437
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 17.5A | |
| Wire Size | 14 → 26 AWG | |
| Termination Method | Push In | |
| Voltage Rating | 500 V | |
| Series | PTMC | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 17.5A | ||
Wire Size 14 → 26 AWG | ||
Termination Method Push In | ||
Voltage Rating 500 V | ||
Series PTMC | ||
Colour Grey | ||
- COO (Country of Origin):
- PL
The Phoenix contact marshalling patch board, which has push-in connection method and dimensions width: 11 mm, length: 8.6 mm.
Nom. Voltage 500 V
Nom. Current 17.5 A
Cross section 0.14 mm² - 2.5 mm²
Nom. Current 17.5 A
Cross section 0.14 mm² - 2.5 mm²
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In Termination
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In Termination
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In Termination
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In Termination
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In Termination
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In Termination
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In Termination
- Phoenix Contact PTMC Series PTMC 1 17.5A Push In Termination
