Phoenix Contact PTMC Series PTMC 1,5-2 /BK Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In Termination

Subtotal (1 pack of 10 units)*

$53.11

(exc. GST)

$58.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.311$53.11

*price indicative

RS Stock No.:
201-4284
Mfr. Part No.:
3270434
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

17.5A

Wire Size

14 → 26 AWG

Termination Method

Push In

Voltage Rating

500 V

Colour

Grey

Series

PTMC

COO (Country of Origin):
PL
The Phoenix contact marshalling patch board, which has push-in connection method and dimensions width: 11 mm, length: 8.6 mm.

Nom. Voltage 500 V
Nom. Current 17.5 A
Cross section 0.14 mm² - 2.5 mm²

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links