Phoenix Contact COMBI Series Non-Fused Terminal Block, 4-Way, 24A Push-in

Subtotal (1 pack of 5 units)*

$36.77

(exc. GST)

$40.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$7.354$36.77

*price indicative

RS Stock No.:
123-7986
Mfr. Part No.:
3000658
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Non-Fused Terminal Block

Number of Ways

4

Current

24A

Mount Type

Snap-in

Fused

No

Contact Material

Polyamide

Material

Polyamide

Voltage

500V

Pitch

5.2mm

Cable CSA

2.5mm²

Wire Protection

No

Series

COMBI

Colour

Grey

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Gender

Female

Enclosed

No

Maximum Operating Temperature

100°C

Standards/Approvals

No

Hazardous Area Certification

IEC 61984

PPC COMBI Receptacles


A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.

PPC Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy