Schneider Electric NSYTRR Series Terminal Block, 2-Way, 2.5mm² Wire, 20A Spring Terminal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.19

(exc. GST)

$12.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.19
10 - 24$10.28
25 +$9.28

*price indicative

RS Stock No.:
214-768
Mfr. Part No.:
NSYTRR22SC
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ways

2

Product Type

Terminal Block

Current

20A

Wire Size

2.5mm²

Material

Polyamide

Series

NSYTRR

Colour

Grey

Termination Type

Spring Terminal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Schneider Electric Terminal Block is a spring type designed for knife disconnect applications, featuring 2 points with a capacity of 2.5 mm². Finished in grey, this terminal block provides secure and reliable connections while allowing for quick disconnection. Its robust design makes it ideal for various industrial settings, ensuring efficient and safe management of electrical wiring.

RoHS compliant

Mercury free

Reach free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy