Siemens 3ZY1141 Series Terminal Block, Spring Terminal Termination
- RS Stock No.:
- 157-449
- Mfr. Part No.:
- 3ZY1141-2BA00
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
$182.17
(exc. GST)
$200.39
(inc. GST)
- RS Stock No.:
- 157-449
- Mfr. Part No.:
- 3ZY1141-2BA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Termination Method | Spring Terminal | |
| Series | 3ZY1141 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Termination Method Spring Terminal | ||
Series 3ZY1141 | ||
- COO (Country of Origin):
- DE
The Siemens removable terminal block from the SIRIUS series features a unique design for 4-pole connections, accommodating conductor cross-sections of up to 2 x 1.5 mm². With a protection class of IP20, it maintains durability and safety in varied environments.
Compliant with marine and shipping approval standards for usage in stringent environmental conditions
Features information access through an online support centre
Enhancing customer service experience
Features information access through an online support centre
Enhancing customer service experience
Related links
- Siemens 3ZY1141 Series Terminal Block 1.5mm² Wire Spring Terminal
- Siemens 3ZY1121 Series Terminal Block, Spring Terminal Termination
- Siemens 3ZY1122 Series Terminal Block, Spring Terminal Termination
- Siemens 3ZY1141 Series Terminal Block, Screw Termination
- Siemens 3ZY1141 Series Terminal Block, 4-Way Screw
- Siemens 3ZY1121 Series Terminal Block, 2-Way Spring Terminal
- Siemens 3ZY1122 Series Terminal Block 12AWG, 20 AWG Wire Spring Terminal
- Siemens 8WH2035-0AF00 ALPHA Series DIN Rail Terminal Block Grey 3-Level, Spring Terminal