SICK, KUP Series for Use with SICK Encoders, RoHS Compliant Standard

Subtotal (1 unit)*

$45.92

(exc. GST)

$50.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.92

*price indicative

RS Stock No.:
225-0139
Mfr. Part No.:
KUP-1010-S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Shaft Coupling

For Use With

SICK Encoders

Series

KUP

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
Bar coupling, shaft diameter 10 mm / 10 mm; maximum shaft offset: radial ± 0.3 mm, axial ± 0.2 mm, angular ± 3°; speed 10,000 rpm, –10° to +80° Celsius, max. torque 80 Ncm; material: glass fiber-reinforced polyamide, aluminium hub

For use with SICK Encoders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy