Siemens 8WH1000 Series Terminal Block, 2mm², 70 mm² Wire, 192A Screw
- RS Stock No.:
- 156-486
- Mfr. Part No.:
- 8WH1000-0AP01
- Brand:
- Siemens
Subtotal (1 unit)*
$122.05
(exc. GST)
$134.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.05 |
*price indicative
- RS Stock No.:
- 156-486
- Mfr. Part No.:
- 8WH1000-0AP01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Block | |
| Current | 192A | |
| Wire Size | 2mm², 70mm² | |
| Mount Type | DIN Rail | |
| Voltage | 1kV | |
| Series | 8WH1000 | |
| Colour | Blue | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, RoHS, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Block | ||
Current 192A | ||
Wire Size 2mm², 70mm² | ||
Mount Type DIN Rail | ||
Voltage 1kV | ||
Series 8WH1000 | ||
Colour Blue | ||
Termination Type Screw | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, RoHS, UL 94 V0 | ||
- COO (Country of Origin):
- GR
The Siemens innovative terminal block features a rated operating voltage of 1,000 V and a maximum operational current of 192 A, ensuring robust performance in demanding environments. The screw-type connection allows for secure wiring, accommodating conductor cross-sections up to 95 mm² for solid conductors and 70 mm² for stranded types..
Compact dimensions facilitate straightforward installation in confined spaces
Screw-type terminals ensure reliable connections for both solid and stranded conductors
Designed to withstand an ambient temperature range from -60 °C to 105 °C
Related links
- Siemens 8WH1000 Series Terminal Block Screw Termination
- Siemens 8WH1000 Series Terminal Block, 192A Screw
- Schneider Electric NS Series Screw Terminal 24mm Wire, 192A Screw
- Siemens 8WH1000-0AQ01 8WH1000 Series DIN Rail Terminal Block Blue 1-Level, Screw
- Siemens 8WH1000-0CP07 8WH1000 Series Screw Terminal Green 50mm² Screw
- Siemens 8WH1000-0CG07 8WH1000 Series DIN Rail Terminal Block Yellow 10mm² Screw
- Siemens 8WH1000-0CP07 8WH1000 Series Screw Terminal Yellow 50mm² Screw
- Siemens 8WH1000-0AF01 8WH1000 Series DIN Rail Terminal Block Blue 1-Level, Screw
