Siemens 8WH1000 Series Blue DIN Rail Terminal Block, 10mm², Screw Termination
- RS Stock No.:
- 225-4715
- Mfr. Part No.:
- 8WH1000-0AQ01
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$70.588
(exc. GST)
$77.647
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $70.588 | $705.88 |
*price indicative
- RS Stock No.:
- 225-4715
- Mfr. Part No.:
- 8WH1000-0AQ01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 2.5 mm² and works with an operating voltage upto 800 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | 8WH1000 |
American Wire Gauge | 4AWG |
Termination Method | Screw |
Cable CSA | 10mm² |
Voltage Rating | 1 kV |
Current Rating | 232A |
Related links
- Siemens 8WH1000 Series Blue DIN Rail Terminal Block, 10mm², Screw...
- Siemens 8WH1000 Series DIN Rail Terminal Block, 10mm², Screw Termination
- Siemens 8WH1000 Series Grey DIN Rail Terminal Block, 10mm², Screw...
- Siemens 8WH1000 Series Green/Yellow DIN Rail Terminal Block,...
- Siemens 8WH1000 Series Black DIN Rail Terminal Block, 10mm², Screw...
- Siemens 8WH Series Blue Din Rail Terminal, 240mm², 1-Level, Screw...
- Siemens 8WH Series Blue DIN Rail Terminal Block, 35mm², 1-Level,...
- Siemens ALPHA FIX Terminal Blocks Series Blue DIN Rail Terminal...