Sato Parts ML-3391 Series Non-Fused Terminal Block, 5-Way, 6A Screw
- RS Stock No.:
- 646-1669
- Mfr. Part No.:
- ML-3391-5P
- Brand:
- Sato Parts
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$89.93
(exc. GST)
$98.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $17.986 | $89.93 | - |
| 50 - 245 | $17.50 | $87.50 | 2% |
| 250 + | $14.404 | $72.02 | 19% |
*price indicative
- RS Stock No.:
- 646-1669
- Mfr. Part No.:
- ML-3391-5P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 5 | |
| Current | 6A | |
| Mount Type | Cable | |
| Fused | No | |
| Material | Phenolic Resin | |
| Voltage | 250V | |
| Pitch | 9.5mm | |
| Series | ML-3391 | |
| Colour | Black | |
| Wire Protection | No | |
| Termination Type | Screw | |
| Gender | Female | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 5 | ||
Current 6A | ||
Mount Type Cable | ||
Fused No | ||
Material Phenolic Resin | ||
Voltage 250V | ||
Pitch 9.5mm | ||
Series ML-3391 | ||
Colour Black | ||
Wire Protection No | ||
Termination Type Screw | ||
Gender Female | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts ML-3391 Series Non-Fused Terminal Block 6A Screw
- Sato Parts ML-3391 Series Non-Fused Terminal Block 6A Screw
- Sato Parts ML-24 Series Non-Fused Terminal Block 6A Screw
- Sato Parts ML-3161 Series Non-Fused Terminal Block 6A Screw
- Sato Parts ML-2015 Series Non-Fused Terminal Block 6A Screw
- Sato Parts ML-30-AP Series Non-Fused Terminal Block 6A Screw
- Sato Parts ML-3182 Series Non-Fused Terminal Block 3A Solder
- Sato Parts ML-300 Series Non-Fused Terminal Block 20A Screw