RS PRO BSPT 3/8in Stainless Steel Pipe, 2m Length, 16.6mm Nominal Outer Diameter

Bulk discount available

Subtotal (1 unit)*

$337.08

(exc. GST)

$370.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$337.08
5 +$277.41

*price indicative

RS Stock No.:
183-7910
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Outer Diameter

16.6mm

Length

2m

Thread Size

3/8in

Thread Standard

BSPT

COO (Country of Origin):
GB

Stainless Steel Pipe Schedule 40 150lb Class


A range of welded and seamless stainless steel pipe to ASTM A312 type 316L with BSP taper threads. Supplied in two metre lengths, each tube is threaded at both ends to fit directly on to the range of BSP stainless steel fittings. Seamless pipe variants are stock nos. 183-7904, 183-7910.

Note

Stainless steel pipe maximum working pressure is 150 PSI at 20°C; maximum working temperature is 600°C. If the pipe is used at above 20°C the pressure must be de-rated by 150//580 psi per 1 °C.

Standards

ASTM A312 Type 316L

Related links