RS PRO Stainless Steel Pipe Fitting, Straight Circular Coupler, Female Rc 3/8in x Female Rc 3/8in
- RS Stock No.:
- 826-6996
- Brand:
- RS PRO
2 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.85
(exc. GST)
$24.03
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $21.85 |
5 - 24 | $21.23 |
25 + | $17.47 |
- RS Stock No.:
- 826-6996
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fitting Threaded Coupling NPS
RS threaded female straight couplers available in a variety of sizes. Designed for the joining of two pipes.
Material: 316
ASME B16.11
ASME B16.11
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 3/8in |
Thread Size 2 | 3/8in |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Thread Standard 1 | Rc (taper) |
Thread Standard 2 | Rc (taper) |
Length | 38.1mm |
Related links
- RS PRO Stainless Steel Pipe Fitting, Straight Octagon Union, Male...
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Coupler,...
- RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Male R...
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Coupler,...
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Coupler,...
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Coupler,...
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Coupler,...
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Coupler,...