Alliance Memory SRAM, U62256AS2C07LLG1- 256kbit
- RS Stock No.:
- 744-4527
- Mfr. Part No.:
- U62256AS2C07LLG1
- Brand:
- Alliance Memory
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 744-4527
- Mfr. Part No.:
- U62256AS2C07LLG1
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 56ns | |
| Address Bus Width | 15bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 28 | |
| Dimensions | 18.49 x 8.64 x 2.49mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Height | 2.49mm | |
| Width | 8.64mm | |
| Length | 18.49mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 3.3 V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 56ns | ||
Address Bus Width 15bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 28 | ||
Dimensions 18.49 x 8.64 x 2.49mm | ||
Maximum Operating Supply Voltage 5 V | ||
Height 2.49mm | ||
Width 8.64mm | ||
Length 18.49mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 3.3 V | ||
