Infineon SRAM, CY62128EV30LL-45ZAXI- 1 MB
- RS Stock No.:
- 273-7333
- Mfr. Part No.:
- CY62128EV30LL-45ZAXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.76
(exc. GST)
$8.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,336 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.88 | $7.76 | - |
| 10 - 18 | $3.365 | $6.73 | 13% |
| 20 - 48 | $3.30 | $6.60 | 14% |
| 50 - 98 | $3.22 | $6.44 | 17% |
| 100 + | $3.19 | $6.38 | 17% |
*price indicative
- RS Stock No.:
- 273-7333
- Mfr. Part No.:
- CY62128EV30LL-45ZAXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 128k x 8 | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Minimum Supply Voltage | 300mV | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 300mV | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP II | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.5mm | |
| Height | 8.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.05mm | |
| Series | CY62128EV30 | |
| Supply Current | 16mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 128k x 8 | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Minimum Supply Voltage 300mV | ||
Mount Type Surface | ||
Maximum Supply Voltage 300mV | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP II | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Length 18.5mm | ||
Height 8.2mm | ||
Standards/Approvals RoHS | ||
Width 1.05mm | ||
Series CY62128EV30 | ||
Supply Current 16mA | ||
Automotive Standard No | ||
The Infineon Static RAM is a high performance CMOS static RAM module organized as 128K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device in standby mode reduces power consumption by more than 99 percent when deselected.
High speed
Ultra low active power
Easy memory expansion
CMOS for optimum speed and power
Automatic power down when deselected
