ISSI SRAM- 1 MB
- RS Stock No.:
- 811-5197
- Mfr. Part No.:
- IS61WV6416DBLL-10TLI
- Brand:
- ISSI
This image is representative of the product range
Get a bulk buy discount
Add 36 more to save -
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$18.79
(exc. GST)
$20.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 33 | $6.263 | $18.79 | - |
| 36 - 66 | $6.24 | $18.72 | - |
| 69 + | $6.203 | $18.61 | - |
*price indicative
- RS Stock No.:
- 811-5197
- Mfr. Part No.:
- IS61WV6416DBLL-10TLI
- Brand:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 64K x 16 bit | |
| Number of Words | 64K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Minimum Supply Voltage | 2.4V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Series | IS61WV6416DBLL | |
| Width | 10.29mm | |
| Height | 1.05mm | |
| Length | 18.54mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 64K x 16 bit | ||
Number of Words 64K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Minimum Supply Voltage 2.4V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Series IS61WV6416DBLL | ||
Width 10.29mm | ||
Height 1.05mm | ||
Length 18.54mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Static RAM, ISSI
The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.
Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs
