Renesas Electronics Static RAM, 71V424S12PHGI- 4 MB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.56

(exc. GST)

$22.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$20.56
10 - 24$18.95
25 - 49$18.58
50 - 74$18.19
75 +$17.84

*price indicative

Packaging Options:
RS Stock No.:
250-3463
Mfr. Part No.:
71V424S12PHGI
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4MB

Product Type

Static RAM

Organisation

512 k x 8 Bit

Number of Words

512K

Number of Bits per Word

8

Maximum Random Access Time

10ns

Minimum Supply Voltage

3V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Package Type

TSOP-44

Maximum Operating Temperature

85°C

Pin Count

44

Series

71V424

Height

1mm

Standards/Approvals

JEDEC

Length

18.41mm

Width

10.16mm

Automotive Standard

No

Supply Current

180mA

The Renesas Electronics Static RAM is of 4,194,304-bit high-speed organized as 512K x 8. It is fabricated using high-performance, high-reliability CMOS technology. This state of the art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs.

It has an output enable pin which operates as fast as 5ns with address access times as fast as 10ns

All bidirectional inputs and outputs of the IDT71V424 are TTL-compatible

It provides JEDEC Centre Power / GND pinout for reduced noise

Low power consumption via chip deselect

Industrial temperature range of –40°C to +85°C is available for selected speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy