Renesas Electronics SRAM- 4 MB
- RS Stock No.:
- 217-3692
- Mfr. Part No.:
- 71V416S15PHG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3692
- Mfr. Part No.:
- 71V416S15PHG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 16bit | |
| Minimum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TSOP | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 70°C | |
| Series | 71V416 | |
| Length | 18.41mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 10.16mm | |
| Supply Current | 170mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 16bit | ||
Minimum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type TSOP | ||
Minimum Operating Temperature 0°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 70°C | ||
Series 71V416 | ||
Length 18.41mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 10.16mm | ||
Supply Current 170mA | ||
Automotive Standard No | ||
The Renesas Electronics 71V416 series 3.3V CMOS SRAM is organized as 256K x 16. All bidirectional inputs and outputs of the 71V416 are LVTTL-compatible and operation is from a single 3.3V supply. It has TSOP package type. The SRAM has C temperature grade.
JEDEC Centre Power / GND pinout for reduced noise.
Equal access and cycle times- Commercial and Industrial: 10/12/15ns
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly
LVTTL-compatible
Related links
- Renesas Electronics SRAM- 4 MB
- Renesas Electronics SRAM, 71V416S15PHG- 4 MB
- Infineon SRAM- 4 MB
- Renesas Electronics SRAM Memory- 4 MB
- Renesas Electronics SRAM, 71V416S10PHG- 4 MB
- Renesas Electronics SRAM, 71V416L10PHGI- 4 MB
- Renesas Electronics SRAM, 71V416S15PHGI- 4 MB
- Renesas Electronics SRAM, 71V416S10PHGI- 4 MB
