Cypress Semiconductor, CY62146ESL-45ZSXI
- RS Stock No.:
- 194-8868
- Mfr. Part No.:
- CY62146ESL-45ZSXI
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 194-8868
- Mfr. Part No.:
- CY62146ESL-45ZSXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4Mbit | |
| Organisation | 256k x 16 | |
| Number of Words | 256k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 45ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4Mbit | ||
Organisation 256k x 16 | ||
Number of Words 256k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 45ns | ||
The Cypress Semiconductor CY62146ESL series is a high performance CMOS static RAM organized as 256K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption.
Very high speed typically of 45 ns
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Related links
- Cypress Semiconductor, CY62146ESL-45ZSXI
- Cypress Semiconductor, CY62136FV30LL-45Z
- Cypress Semiconductor, CY7C1412KV18-250B
- Cypress Semiconductor SRAM, CY62167DV30LL-70BVI- 16Mbit
- Cypress Semiconductor SRAM, CY62128ELL-45SXI- 1Mbit
- Cypress Semiconductor, CY7C1381KV33-100A
- Cypress Semiconductor, CY7C1019DV33-10BV
- Cypress Semiconductor SRAM Memory, CY7C1041DV33-10BVI- 4Mbit
