Infineon SRAM, CY62128ELL-45ZXI- 1 MB
- RS Stock No.:
- 171-0968
- Mfr. Part No.:
- CY62128ELL-45ZXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 624 more to save $56.78
View bulk pricing optionsSubtotal (1 tray of 312 units)*
$1,140.36
(exc. GST)
$1,254.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 312 - 312 | $3.655 | $1,140.36 | - |
| 624 - 936 | $3.564 | $1,111.97 | $56.78 |
| 1248 + | $3.509 | $1,094.81 | $182.21 |
*price indicative
- RS Stock No.:
- 171-0968
- Mfr. Part No.:
- CY62128ELL-45ZXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 1MB | |
| Organisation | 128K x 16 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 45ns | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 32 | |
| Length | 20.751mm | |
| Height | 2.895mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 1MB | ||
Organisation 128K x 16 bit | ||
Number of Words 128k | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 45ns | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 32 | ||
Length 20.751mm | ||
Height 2.895mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Related links
- Infineon SRAM, CY62128ELL-45ZXI- 1 MB
- Infineon SRAM, CY62128ELL-45ZAXI- 1 MB
- Cypress Semiconductor SRAM, CY62128EV30LL-45ZXI- 1 MB
- Infineon SRAM, CY62128ELL-45ZXIT- 1024 kB
- Infineon SRAM, CY7C1021CV33-12ZSXE- 1 MB
- Infineon SRAM, CY7C1021D-10VXI- 1 MB
- Infineon SRAM, CY7C109D-10VXI- 1 MB
- Infineon SRAM, CY7C1021DV33-10ZSXIT- 1 MB
