ISSI SRAM- 256 kB
- RS Stock No.:
- 170-2048
- Mfr. Part No.:
- IS62C256AL-45TLI
- Brand:
- ISSI
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-2048
- Mfr. Part No.:
- IS62C256AL-45TLI
- Brand:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Product Type | SRAM | |
| Memory Size | 256 kB | |
| Address Bus Width | 15 bit | |
| Automotive Standard | No | |
| Height | 1 mm | |
| Length | 8.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 45 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 32k | |
| Organisation | 32K x 8 bit | |
| Package Type | TSOP | |
| Pin Count | 28 | |
| Series | IS62C256AL | |
| Standards/Approvals | No | |
| Supply Current | 25 mA | |
| Timing Type | Asynchronous | |
| Width | 11.9 mm | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Product Type SRAM | ||
Memory Size 256 kB | ||
Address Bus Width 15 bit | ||
Automotive Standard No | ||
Height 1 mm | ||
Length 8.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 45 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 32k | ||
Organisation 32K x 8 bit | ||
Package Type TSOP | ||
Pin Count 28 | ||
Series IS62C256AL | ||
Standards/Approvals No | ||
Supply Current 25 mA | ||
Timing Type Asynchronous | ||
Width 11.9 mm | ||
- COO (Country of Origin):
- TW
Static RAM, ISSI
The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.
Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs
