ISSI SRAM, IS62C256AL-45ULI- 256 kB
- RS Stock No.:
- 170-2047
- Mfr. Part No.:
- IS62C256AL-45ULI
- Brand:
- ISSI
This image is representative of the product range
Add 240 more to save $22.32
View bulk pricing optionsSubtotal (1 tray of 120 units)*
$450.36
(exc. GST)
$495.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 360 unit(s) shipping from 23 November 2026
- Plus 120 unit(s) shipping from 18 November 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 120 - 120 | $3.753 | $450.36 | - |
| 240 - 360 | $3.66 | $439.20 | $22.32 |
| 480 + | $3.604 | $432.48 | $71.52 |
*price indicative
- RS Stock No.:
- 170-2047
- Mfr. Part No.:
- IS62C256AL-45ULI
- Brand:
- ISSI
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Product Type | SRAM | |
| Memory Size | 256kB | |
| Organisation | 32K x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 15bit | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOP | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 85°C | |
| Series | IS62C256AL | |
| Standards/Approvals | No | |
| Width | 8.53mm | |
| Length | 18.24mm | |
| Height | 2.84mm | |
| Automotive Standard | No | |
| Supply Current | 25mA | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Product Type SRAM | ||
Memory Size 256kB | ||
Organisation 32K x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 15bit | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Package Type SOP | ||
Pin Count 28 | ||
Maximum Operating Temperature 85°C | ||
Series IS62C256AL | ||
Standards/Approvals No | ||
Width 8.53mm | ||
Length 18.24mm | ||
Height 2.84mm | ||
Automotive Standard No | ||
Supply Current 25mA | ||
- COO (Country of Origin):
- TW
