Microchip EERAM, 47C16-I/SN- 16 kB
- RS Stock No.:
- 146-8916
- Mfr. Part No.:
- 47C16-I/SN
- Brand:
- Microchip
This image is representative of the product range
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.71
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 90 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $1.171 | $11.71 | - |
| 30 + | $1.148 | $11.48 | 1% |
*price indicative
- RS Stock No.:
- 146-8916
- Mfr. Part No.:
- 47C16-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EERAM | |
| Memory Size | 16kB | |
| Organisation | 2048K x 8 bit | |
| Number of Words | 2048K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 400ns | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Synchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOIC | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 8 | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Series | 47C16 | |
| Automotive Standard | No | |
| Supply Current | 300.4mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EERAM | ||
Memory Size 16kB | ||
Organisation 2048K x 8 bit | ||
Number of Words 2048K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 400ns | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Synchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type SOIC | ||
Maximum Operating Temperature 85°C | ||
Pin Count 8 | ||
Length 4.9mm | ||
Height 1.25mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Series 47C16 | ||
Automotive Standard No | ||
Supply Current 300.4mA | ||
