ISSI SRAM, IS62WV25616BLL-55TLI- 4 MB
- RS Stock No.:
- 391-624
- Mfr. Part No.:
- IS62WV25616BLL-55TLI
- Brand:
- ISSI
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 391-624
- Mfr. Part No.:
- IS62WV25616BLL-55TLI
- Brand:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 18bit | |
| Minimum Supply Voltage | 2.5V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.29mm | |
| Standards/Approvals | No | |
| Length | 18.52mm | |
| Series | IS62WV25616BLL | |
| Height | 1.05mm | |
| Supply Current | 45mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 18bit | ||
Minimum Supply Voltage 2.5V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Width 10.29mm | ||
Standards/Approvals No | ||
Length 18.52mm | ||
Series IS62WV25616BLL | ||
Height 1.05mm | ||
Supply Current 45mA | ||
Automotive Standard No | ||
Static RAM, ISSI
The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.
Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs
SRAM (Static Random Access Memory)
- RS Stock No. 0648096
- Mfr. Part No. IS62WV51216BLL-55TLI
Each
$28.96
- RS Stock No. 1702193
- Mfr. Part No. IS62WV51216BLL-55TLI
Each (In a Tray of 135)
$13.816
- RS Stock No. 2308454
- Mfr. Part No. AS6C4008-55PIN
Each (In a Pack of 2)
$26.255











