Vikan Red Squeegee, 110 mm x 70mm x 250 mm, for Wet Floors, Food and Industrial Applications
- RS Stock No.:
- 276-5138
- Mfr. Part No.:
- 77514
- Brand:
- Vikan
Subtotal (1 unit)*
$20.72
(exc. GST)
$22.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.72 |
*price indicative
- RS Stock No.:
- 276-5138
- Mfr. Part No.:
- 77514
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Wet Floors, Food and Industrial Applications | |
| Product Type | Squeegee | |
| Colour | Red | |
| Width | 70mm | |
| Handle Included | Yes | |
| Depth | 250mm | |
| Height | 110mm | |
| Frame Material | Polypropylene | |
| Blade Material | Cellular Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Wet Floors, Food and Industrial Applications | ||
Product Type Squeegee | ||
Colour Red | ||
Width 70mm | ||
Handle Included Yes | ||
Depth 250mm | ||
Height 110mm | ||
Frame Material Polypropylene | ||
Blade Material Cellular Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hand Squeegee with Replacement Cassette effectively remove both water and food debris from food preparation surfaces with this double-bladed hand squeegee.
Easy to remove cassette
FDA compliant raw material
Related links
- Vikan Yellow Squeegee for Wet Floors, Food and Industrial Applications
- Vikan Green Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Blue Squeegee for Food and Industrial Applications, Wet Floors
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Red Squeegee for Smooth Floor, Wet Floors
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Red Squeegee for Industrial Cleaning
- Vikan Red Squeegee for Industrial Cleaning
