Vikan Red Squeegee, 70 mm x 100mm x 600 mm, for Wet Areas
- RS Stock No.:
- 276-5079
- Mfr. Part No.:
- 77244
- Brand:
- Vikan
Subtotal (1 unit)*
$56.97
(exc. GST)
$62.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.97 |
*price indicative
- RS Stock No.:
- 276-5079
- Mfr. Part No.:
- 77244
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Wet Areas | |
| Product Type | Squeegee | |
| Colour | Red | |
| Width | 100mm | |
| Depth | 600mm | |
| Handle Included | No | |
| Height | 70mm | |
| Frame Material | Polypropylene | |
| Blade Material | Thermoplastic Elastomer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Wet Areas | ||
Product Type Squeegee | ||
Colour Red | ||
Width 100mm | ||
Depth 600mm | ||
Handle Included No | ||
Height 70mm | ||
Frame Material Polypropylene | ||
Blade Material Thermoplastic Elastomer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hygienic Revolving Neck Squeegee with replacement cassette is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily for cleaning or replacement.
FDA compliant raw material
Meets the REACH regulation
