Igus 60 Teeth Spur Gear, 2 Module, 14mm Bore, 120 mm Pitch Diam, 30 mm Hub Diam
- RS Stock No.:
- 272-5702
- Mfr. Part No.:
- P360GM-ST-200-060-00-140-R
- Brand:
- Igus
Subtotal (1 unit)*
$146.59
(exc. GST)
$161.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.59 |
*price indicative
- RS Stock No.:
- 272-5702
- Mfr. Part No.:
- P360GM-ST-200-060-00-140-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 2 | |
| Product Type | Spur Gear | |
| Number of Teeth | 60 | |
| Bore Diameter | 14mm | |
| Pitch Diameter | 120mm | |
| Hub Diameter | 30mm | |
| Face Width | 15mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 2 | ||
Product Type Spur Gear | ||
Number of Teeth 60 | ||
Bore Diameter 14mm | ||
Pitch Diameter 120mm | ||
Hub Diameter 30mm | ||
Face Width 15mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 60 Teeth Spur Gear 14 mm Bore Diam 30 mm Hub Diam
- Igus 50 Teeth Spur Gear 14 mm Bore Diam 30 mm Hub Diam
- Igus 55 Teeth Spur Gear 14 mm Bore Diam 30 mm Hub Diam
- Igus 48 Teeth Spur Gear 14 mm Bore Diam 30 mm Hub Diam
- Igus 70 Teeth Spur Gear 14 mm Bore Diam 30 mm Hub Diam
- Igus 45 Teeth Spur Gear 14 mm Bore Diam 30 mm Hub Diam
- Igus 80 Teeth Spur Gear 14 mm Bore Diam 30 mm Hub Diam
- Igus 60 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
