RS PRO Polyoxymethylene 60 Teeth Spur Gear, 1 Module, 8mm Bore, 60 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 521-7641
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.46
(exc. GST)
$44.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $40.46 |
| 6 - 29 | $39.92 |
| 30 + | $32.84 |
*price indicative
- RS Stock No.:
- 521-7641
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 60 | |
| Material | Polyoxymethylene | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 60mm | |
| Hub Diameter | 18mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 60 | ||
Material Polyoxymethylene | ||
Bore Diameter 8mm | ||
Pitch Diameter 60mm | ||
Hub Diameter 18mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
RS PRO POM 60 Teeth Spur Gear, 1 Module, 8 mm Bore Diam, 60 mm Pitch Diam, 18 mm Hub Diam
Use this spur gear from RS PRO to reduce speed or increase torque transmission in rotating parts of industrial machinery. It has excellent wear resistance, which means you can use it for a very long time without deformation.
This component is made of injection-moulded acetal copolymer material, which combines a high level of strength with very low friction. This makes it ideal for use in operations involving constant rotational motion. It's also resistant to chemicals and corrosion, so you don't have to worry about rust or chemical abrasion.
Spur gears are a commonly used type of gear and are usually the first choice of gear to be considered. They're essential components in the manufacturing and automotive industries and are used in everything from washing machines to construction equipment.
Features and Benefits
• Made from polyoxymethylene (POM, also called polyacetal)
• Single module
• Six teeth
• Tensile strength of 94 N/mm²
• Hardness of 110-120 (Rockwell R scale)
• Face width of 6 mm
• Pitch diameter of 60 mm
• Hub diameter of 18 mm
• Bore diameter of 8 mm
• Pressure angle of 20°
Each
$18.54
Each
$85.22
Each
$19.36
Each
$24.25
Related links
- RS PRO Moulded 60 Teeth Spur Gear 8 mm Bore Diam 21 mm Hub Diam
- Igus 60 Teeth Spur Gear 8 mm Bore Diam 21 mm Hub Diam
- RS PRO Polyoxymethylene 60 Teeth Spur Gear 6 mm Bore Diam 14.5 mm Hub Diam
- RS PRO Polyoxymethylene 60 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 12 mm Bore Diam 40 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 10 mm Bore Diam 35 mm Hub Diam
- RS PRO Polyoxymethylene 80 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam












