RS PRO Steel 30 Teeth Spur Gear, 2 Module, 12mm Bore, 60 mm Pitch Diam, 50 mm Hub Diam

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$81.07

(exc. GST)

$89.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$81.07
6 - 29$80.06
30 +$65.88

*price indicative

RS Stock No.:
521-6610
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

2

Number of Teeth

30

Material

Steel

Bore Diameter

12mm

Pitch Diameter

60mm

Hub Diameter

50mm

Face Width

20mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Steel Spur Gears


Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.

Also known as


  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

  • Features and Benefits


  • Steel EN8 (080M40/080M46) or equivalent

  • Range of gear ratios

  • Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.

  • 20° pressure angle

  • Metric

  • Applications


  • Machine Tools

  • Transmissions

  • Speed Reduction

  • Note

    SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.

    Standards

    DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy