Igus 30 Teeth Spur Gear, 1 Module, 6mm Bore, 30 mm Pitch Diam, 15 mm Hub Diam
- RS Stock No.:
- 272-5564
- Mfr. Part No.:
- P360GM-ST-100-030-00-060-R
- Brand:
- Igus
Subtotal (1 unit)*
$43.01
(exc. GST)
$47.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.01 |
*price indicative
- RS Stock No.:
- 272-5564
- Mfr. Part No.:
- P360GM-ST-100-030-00-060-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 30 | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 30mm | |
| Hub Diameter | 15mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 30 | ||
Bore Diameter 6mm | ||
Pitch Diameter 30mm | ||
Hub Diameter 15mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
- RS Stock No. 2723632
- Mfr. Part No. S270GM-ST-100-030-00-060-R
Each
$36.19
- RS Stock No. 2725560
- Mfr. Part No. P360GM-ST-100-025-00-060-R
Each
$39.24
Each
$16.52
- RS Stock No. 2723628
- Mfr. Part No. S270GM-ST-100-025-00-060-R
Each
$32.90
Related links
- Igus 30 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 30 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- Igus 26 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 25 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 28 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 24 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 27 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 24 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam












