Igus 75 Teeth Spur Gear, 3 Module, 20mm Bore, 225 mm Pitch Diam, 40 mm Hub Diam
- RS Stock No.:
- 272-4253
- Mfr. Part No.:
- S270GM-ST-300-075-00-200-R
- Brand:
- Igus
Subtotal (1 unit)*
$610.08
(exc. GST)
$671.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.08 |
*price indicative
- RS Stock No.:
- 272-4253
- Mfr. Part No.:
- S270GM-ST-300-075-00-200-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 3 | |
| Product Type | Spur Gear | |
| Number of Teeth | 75 | |
| Bore Diameter | 20mm | |
| Pitch Diameter | 225mm | |
| Hub Diameter | 40mm | |
| Face Width | 19mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 3 | ||
Product Type Spur Gear | ||
Number of Teeth 75 | ||
Bore Diameter 20mm | ||
Pitch Diameter 225mm | ||
Hub Diameter 40mm | ||
Face Width 19mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
- RS Stock No. 2725778
- Mfr. Part No. P360GM-ST-300-075-00-200-R
Each
$734.37
- RS Stock No. 2724217
- Mfr. Part No. S270GM-ST-250-075-00-200-R
Each
$542.57
- RS Stock No. 2725743
- Mfr. Part No. P360GM-ST-250-075-00-200-R
Each
$655.51
- RS Stock No. 2724178
- Mfr. Part No. S270GM-ST-200-075-00-200-R
Each
$475.39
Related links
- Igus 75 Teeth Spur Gear 20 mm Bore Diam 40 mm Hub Diam
- Igus 75 Teeth Spur Gear 20 mm Bore Diam 40 mm Hub Diam
- Igus 75 Teeth Spur Gear 20 mm Bore Diam 40 mm Hub Diam
- Igus 50 Teeth Spur Gear 20 mm Bore Diam 40 mm Hub Diam
- Igus 55 Teeth Spur Gear 20 mm Bore Diam 40 mm Hub Diam
- Igus 70 Teeth Spur Gear 20 mm Bore Diam 40 mm Hub Diam
- Igus 150 Teeth Spur Gear 20 mm Bore Diam 40 mm Hub Diam
- Igus 60 Teeth Spur Gear 20 mm Bore Diam 40 mm Hub Diam












