Igus Iguform S270 36 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 18mm Pitch Diam, 11.9mm Hub Diam
- RS Stock No.:
- 272-3551
- Mfr. Part No.:
- S270GM-ST-050-036-00-040-R
- Brand:
- Igus
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$9.58
(exc. GST)
$10.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.58 |
- RS Stock No.:
- 272-3551
- Mfr. Part No.:
- S270GM-ST-050-036-00-040-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 0.5 |
Number of Teeth | 36 |
Material | Iguform S270 |
Bore Diameter | 4mm |
Pitch Diameter | 18mm |
Hub Diameter | 11.9mm |
Related links
- Igus Iguform S270 36 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam,...
- Igus Iguform S270 30 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam,...
- Igus Iguform S270 17 Teeth Spur Gear, 0.7 Module, 4mm Bore Diam,...
- Igus Iguform S270 18 Teeth Spur Gear, 1 Module, 4mm Bore Diam,...
- Igus Iguform S270 40 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam,...
- Igus Iguform S270 19 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam,...
- Igus Iguform S270 24 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam,...
- Igus Iguform S270 18 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam,...