Igus 18 Teeth Spur Gear, 2.5 Module, 10mm Bore, 45 mm Pitch Diam, 20 mm Hub Diam
- RS Stock No.:
- 272-4192
- Mfr. Part No.:
- S270GM-ST-250-018-00-100-R
- Brand:
- Igus
Subtotal (1 unit)*
$89.87
(exc. GST)
$98.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.87 |
*price indicative
- RS Stock No.:
- 272-4192
- Mfr. Part No.:
- S270GM-ST-250-018-00-100-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 2.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 18 | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 45mm | |
| Hub Diameter | 20mm | |
| Face Width | 17mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 2.5 | ||
Product Type Spur Gear | ||
Number of Teeth 18 | ||
Bore Diameter 10mm | ||
Pitch Diameter 45mm | ||
Hub Diameter 20mm | ||
Face Width 17mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
- RS Stock No. 2725720
- Mfr. Part No. P360GM-ST-250-020-00-100-R
Each
$115.50
- RS Stock No. 2724189
- Mfr. Part No. S270GM-ST-250-015-00-100-R
Each
$82.30
- RS Stock No. 2725714
- Mfr. Part No. P360GM-ST-250-014-00-100-R
Each
$97.05
- RS Stock No. 2724218
- Mfr. Part No. S270GM-ST-250-080-00-200-R
Each
$565.07
Related links
- Igus 18 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam
- Igus 19 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam
- Igus 13 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam
- Igus 15 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam
- Igus 14 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam
- Igus 20 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam
- Igus 16 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam
- Igus 12 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam












