- RS Stock No.:
- 272-4194
- Mfr. Part No.:
- S270GM-ST-250-020-00-100-R
- Brand:
- Igus
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$80.34
(exc. GST)
$88.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $80.34 |
- RS Stock No.:
- 272-4194
- Mfr. Part No.:
- S270GM-ST-250-020-00-100-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 2.5 |
Number of Teeth | 20 |
Material | Iguform S270 |
Bore Diameter | 10mm |
Pitch Diameter | 50mm |
Hub Diameter | 20mm |
Related links
- Igus Igutek P360 20 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam,...
- Igus Iguform S270 20 Teeth Spur Gear, 2 Module, 10mm Bore Diam,...
- Igus Iguform S270 13 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam,...
- Igus Iguform S270 14 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam,...
- Igus Iguform S270 16 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam,...
- Igus Iguform S270 19 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam,...
- Igus Iguform S270 18 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam,...
- Igus Iguform S270 15 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam,...