Igus 64 Teeth Spur Gear, 1.25 Module, 10mm Bore, 80 mm Pitch Diam, 21 mm Hub Diam
- RS Stock No.:
- 272-3693
- Mfr. Part No.:
- S270GM-ST-125-064-00-100-R
- Brand:
- Igus
Subtotal (1 unit)*
$77.53
(exc. GST)
$85.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.53 |
*price indicative
- RS Stock No.:
- 272-3693
- Mfr. Part No.:
- S270GM-ST-125-064-00-100-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 1.25 | |
| Product Type | Spur Gear | |
| Number of Teeth | 64 | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 80mm | |
| Hub Diameter | 21mm | |
| Face Width | 10mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1.25 | ||
Product Type Spur Gear | ||
Number of Teeth 64 | ||
Bore Diameter 10mm | ||
Pitch Diameter 80mm | ||
Hub Diameter 21mm | ||
Face Width 10mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
- RS Stock No. 2725625
- Mfr. Part No. P360GM-ST-125-064-00-100-R
Each
$92.98
- RS Stock No. 2725627
- Mfr. Part No. P360GM-ST-125-070-00-100-R
Each
$96.63
- RS Stock No. 2723695
- Mfr. Part No. S270GM-ST-125-070-00-100-R
Each
$80.79
- RS Stock No. 2725629
- Mfr. Part No. P360GM-ST-125-075-00-100-R
Each
$100.14
Related links
- Igus 64 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 60 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 65 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 70 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 52 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 56 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 55 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 75 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam












