Igus Iguform S270 56 Teeth Spur Gear, 1.25 Module, 10mm Bore Diam, 70mm Pitch Diam, 21mm Hub Diam
- RS Stock No.:
- 272-3691
- Mfr. Part No.:
- S270GM-ST-125-056-00-100-R
- Brand:
- Igus
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$59.66
(exc. GST)
$65.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $59.66 |
- RS Stock No.:
- 272-3691
- Mfr. Part No.:
- S270GM-ST-125-056-00-100-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 1.25 |
Number of Teeth | 56 |
Material | Iguform S270 |
Bore Diameter | 10mm |
Pitch Diameter | 70mm |
Hub Diameter | 21mm |
Related links
- Igus Igutek P360 56 Teeth Spur Gear, 1.25 Module, 10mm Bore Diam,...
- Igus Iguform S270 56 Teeth Spur Gear, 1 Module, 8mm Bore Diam,...
- Igus Iguform S270 70 Teeth Spur Gear, 1 Module, 10mm Bore Diam,...
- Igus Iguform S270 100 Teeth Spur Gear, 0.7 Module, 10mm Bore Diam,...
- Igus Iguform S270 72 Teeth Spur Gear, 1.25 Module, 12mm Bore Diam,...
- Igus Iguform S270 70 Teeth Spur Gear, 1.25 Module, 10mm Bore Diam,...
- Igus Iguform S270 52 Teeth Spur Gear, 1.25 Module, 10mm Bore Diam,...
- Igus Iguform S270 45 Teeth Spur Gear, 1.25 Module, 8mm Bore Diam,...