RS PRO Steel 20 Teeth Spur Gear, 0.5 Module, 5mm Bore, 10 mm Pitch Diam, 8 mm Hub Diam
- RS Stock No.:
- 182-7883
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$30.05
(exc. GST)
$33.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.05 | - |
| 5 - 24 | $29.26 | 2% |
| 25 + | $24.09 | 19% |
*price indicative
- RS Stock No.:
- 182-7883
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 0.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 20 | |
| Material | Steel | |
| Bore Diameter | 5mm | |
| Pitch Diameter | 10mm | |
| Hub Diameter | 8mm | |
| Face Width | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 0.5 | ||
Product Type Spur Gear | ||
Number of Teeth 20 | ||
Material Steel | ||
Bore Diameter 5mm | ||
Pitch Diameter 10mm | ||
Hub Diameter 8mm | ||
Face Width 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 0.5 with bore diameter of 3mm and face width of 4mm.
Number of Teeth: 20
Material: Steel
Each
$80.67
Each
$12.39
Each
$30.51
Each
$35.09
Related links
- RS PRO Steel 16 Teeth Spur Gear 5 mm Bore Diam 6 mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 5 mm Bore Diam 8 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 5 mm Bore Diam 10 mm Hub Diam
- RS PRO Steel 25 Teeth Spur Gear 5 mm Bore Diam 10 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 5 mm Bore Diam 20 mm Hub Diam
- RS PRO Polyoxymethylene 20 Teeth Spur Gear 4 mm Bore Diam 8 mm Hub Diam
- RS PRO Steel 45 Teeth Spur Gear 5 mm Bore Diam 15 mm Hub Diam











