RS PRO Steel 30 Teeth Spur Gear, 0.5 Module, 5mm Bore, 15 mm Pitch Diam, 10 mm Hub Diam
- RS Stock No.:
- 182-7887
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.08
(exc. GST)
$45.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.08 |
| 5 - 24 | $40.30 |
| 25 + | $33.17 |
*price indicative
- RS Stock No.:
- 182-7887
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.5 | |
| Number of Teeth | 30 | |
| Material | Steel | |
| Bore Diameter | 5mm | |
| Pitch Diameter | 15mm | |
| Hub Diameter | 10mm | |
| Face Width | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.5 | ||
Number of Teeth 30 | ||
Material Steel | ||
Bore Diameter 5mm | ||
Pitch Diameter 15mm | ||
Hub Diameter 10mm | ||
Face Width 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 0.5 with bore diameter of 4mm and face width of 4mm.
Number of Teeth: 30
Material: Steel
Related links
- RS PRO Polyoxymethylene 30 Teeth Spur Gear 5 mm Bore Diam 10 mm Hub Diam
- RS PRO Polyoxymethylene 32 Teeth Spur Gear 5 mm Bore Diam 10 mm Hub Diam
- RS PRO Steel 25 Teeth Spur Gear 5 mm Bore Diam 10 mm Hub Diam
- RS PRO Polyoxymethylene 35 Teeth Spur Gear 5 mm Bore Diam 10 mm Hub Diam
- RS PRO Polyoxymethylene 36 Teeth Spur Gear 5 mm Bore Diam 10 mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- RS PRO Steel 45 Teeth Spur Gear 5 mm Bore Diam 15 mm Hub Diam
- RS PRO Steel 55 Teeth Spur Gear 5 mm Bore Diam 15 mm Hub Diam
