RS PRO Steel 28 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 42mm Pitch Diam, 30mm Hub Diam
- RS Stock No.:
- 182-7840
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.30
(exc. GST)
$39.93
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $36.30 |
5 - 24 | $34.47 |
25 + | $32.74 |
- RS Stock No.:
- 182-7840
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric spur gear has module 1.5 with bore diameter of 12mm and face width of 17mm.
Number of Teeth: 28
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 28 |
Material | Steel |
Bore Diameter | 12mm |
Pitch Diameter | 42mm |
Hub Diameter | 30mm |
Face Width | 17mm |
Related links
- RS PRO Hostaform 28 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Igutek P360 28 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 28 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- RS PRO Steel 30 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 45mm...
- RS PRO Steel 26 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 39mm...
- Igus Igutek P360 14 Teeth Spur Gear, 3 Module, 12mm Bore Diam,...
- Igus Iguform S270 14 Teeth Spur Gear, 3 Module, 12mm Bore Diam,...
- Igus Iguform S270 80 Teeth Spur Gear, 1.5 Module, 14mm Bore Diam,...