- RS Stock No.:
- 272-5659
- Mfr. Part No.:
- P360GM-ST-150-048-00-100-R
- Brand:
- Igus
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$80.34
(exc. GST)
$88.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $80.34 |
- RS Stock No.:
- 272-5659
- Mfr. Part No.:
- P360GM-ST-150-048-00-100-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 48 |
Material | Igutek P360 |
Bore Diameter | 10mm |
Pitch Diameter | 72mm |
Hub Diameter | 24mm |
Related links
- Igus Iguform S270 48 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- RS PRO Hostaform 48 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- Igus Igutek P360 36 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- Igus Igutek P360 45 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- Igus Igutek P360 40 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- Igus Igutek P360 35 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- Igus Igutek P360 30 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- Igus Igutek P360 42 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...