SKF 18 Tooth Rough Stock Bore Sprocket, PHS 80-1BH18 80-1

Subtotal (1 unit)*

$80.54

(exc. GST)

$88.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.54

*price indicative

RS Stock No.:
267-9609
Mfr. Part No.:
PHS 80-1BH18
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

18

Product Type

Sprocket

Bore Diameter

69.85mm

Bore Type

Rough Stock Bore

Pitch Diameter

25.4mm

Hub Diameter

107.95mm

Material

Steel

Sprocket Width

38.1mm

Maximum Inside Diameter

69.85mm

Acceptable Chain Type

80-1

Outside Diameter

159.26mm

Standards/Approvals

ANSI

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy